- RS Stock No.:
- 867-2173
- Mfr. Part No.:
- 4302.5005
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 867-2173
- Mfr. Part No.:
- 4302.5005
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
KFB1 Series
Schurter KFB1 series C14 IEC appliance inlets with line filter and rocker line switch. The KFB series features an EMC-shield and is suitable for use in equipment according to IEC/UL 60950. The KEB series is screw-on panel mount, with 4.8 x 0.8 mm quick connect terminals.
1-Pole
EMC-shield
Panel mount
4.8 x 0.8 mm quick connect terminals
EMC-shield
Panel mount
4.8 x 0.8 mm quick connect terminals
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Switch Type | 1 Pole |
Termination Method | Quick Connect |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 44mm |
Depth | 51mm |
Height | 34mm |