- RS Stock No.:
- 539-3650
- Mfr. Part No.:
- 5110.0243.1
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 539-3650
- Mfr. Part No.:
- 5110.0243.1
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
5110 series mains filters
Panel socket mains filters with
EEC 22 socket.
Connection via Faston terminals.
For protecting all Class 1 equipment from interference from the mains interference.
EEC 22 socket.
Connection via Faston terminals.
For protecting all Class 1 equipment from interference from the mains interference.
Approvals
UL CSA; VDE; EN60320-1
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
IEC Connector Type | C14 |
Width | 36mm |
Depth | 55.7mm |
Height | 23mm |