- RS Stock No.:
- 180-7703
- Mfr. Part No.:
- FN9255MB-6-06
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 180-7703
- Mfr. Part No.:
- FN9255MB-6-06
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The FN9255 IEC inlet filter incorporates a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. Using an IEC inlet, at the point of entry offers an optimized position and practical solution for integrating an EMC filter into any system. A wide selection of current ratings, output connections and mounting possibilities are available.
Exceptional attenuation performance from 150kHz to 300MHz due to dual-stage design
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)
Specifications
Attribute | Value |
---|---|
Gender | Male |
Switch Type | 2 Pole |
Termination Method | Faston |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Rear Mount |
Operating Frequency | 400Hz |
IEC Connector Type | C14 |
Operating Temperature Range | -25 → +85 °C |
Width | 51.85mm |
Depth | 74.3mm |
Dimensions | 51.85 x 74.3 x 25mm |
Height | 25mm |