- RS Stock No.:
- 173-5639
- Mfr. Part No.:
- 4.5055
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 173-5639
- Mfr. Part No.:
- 4.5055
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Mains filter - KFS series
These chassis mount filters are designed to protect Class 1 equipment against all undesirable interference from the mains supply. They are also designed to reduce the level of interference created by the equipment itself and returned to the mains supply.
Approvals
VDE, SEV, UL1283, CSA C22.2 and IEC 60939, EN 133200, IEC/EN 60950
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
IEC Connector Type | C14 |
Width | 23.3mm |
Depth | 57mm |
Height | 49mm |
- RS Stock No.:
- 173-5639
- Mfr. Part No.:
- 4.5055
- Brand:
- Schurter