Astrodyne TDI 082SM.01500.00, 250V 15A Snap-in Filter Unit Male DPST 1 Fuse, Tab
- RS Stock No.:
- 734-790
- Mfr. Part No.:
- 082SM.01500.00
- Brand:
- Astrodyne TDI
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£23.36
(exc. VAT)
£28.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £23.36 |
| 5 + | £22.66 |
*price indicative
- RS Stock No.:
- 734-790
- Mfr. Part No.:
- 082SM.01500.00
- Brand:
- Astrodyne TDI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Astrodyne TDI | |
| Product Type | Filter Unit | |
| Series | 082SM | |
| Number of Fuses | 1 | |
| Fuse Size | 5x20 mm | |
| Current | 15A | |
| Switch Type | DPST | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Filter Type | General Purpose Filter | |
| Voltage | 250V | |
| Mount Type | Snap-in | |
| Operating Frequency | 50Hz | |
| IEC Connector Type | C14 | |
| Maximum Operating Temperature | 40°C | |
| Termination Type | Tab | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 60939 | |
| Height | 1.29in | |
| Width | 2.66in | |
| Depth | 2.06in | |
| Select all | ||
|---|---|---|
Brand Astrodyne TDI | ||
Product Type Filter Unit | ||
Series 082SM | ||
Number of Fuses 1 | ||
Fuse Size 5x20 mm | ||
Current 15A | ||
Switch Type DPST | ||
Orientation Straight | ||
Connector Gender Male | ||
Filter Type General Purpose Filter | ||
Voltage 250V | ||
Mount Type Snap-in | ||
Operating Frequency 50Hz | ||
IEC Connector Type C14 | ||
Maximum Operating Temperature 40°C | ||
Termination Type Tab | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Standards/Approvals IEC 60939 | ||
Height 1.29in | ||
Width 2.66in | ||
Depth 2.06in | ||
- COO (Country of Origin):
- CN
The Astrodyne TDI Snap-in single stage filtered power entry module with rated current of 15A is available in low leakage medical options. The Y-cap Value can be adjusted to suit specific application needs. It is approved by UL, IEC 60939, and CSA C22.2 standards. Typical applications include AV equipment, medical equipment, office automation equipment, test and measurement or lab equipment, and power supplies.
Single Fuse Holder
DPST Switch
Single Stage
