TE Connectivity 1-1609034-1, 250V ac 6A Flange IEC Filter Male, Faston
- RS Stock No.:
- 504-513
- Distrelec Article No.:
- 304-52-369
- Mfr. Part No.:
- 1-1609034-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 504-513
- Distrelec Article No.:
- 304-52-369
- Mfr. Part No.:
- 1-1609034-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IEC Filter | |
| Series | Corcom SB | |
| Current | 6A | |
| Connector Gender | Male | |
| Filter Type | Single Phase Filter | |
| Voltage | 250V ac | |
| Mount Type | Flange | |
| Termination Type | Faston | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IEC Filter | ||
Series Corcom SB | ||
Current 6A | ||
Connector Gender Male | ||
Filter Type Single Phase Filter | ||
Voltage 250V ac | ||
Mount Type Flange | ||
Termination Type Faston | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity single-phase filter from the Corcom SB series is engineered to deliver high performance in demanding electrical environments. Designed to effectively reduce electromagnetic interference, it ensures stable operation and protects sensitive electronic components. With a current rating of 6 A and a robust construction, this filter is ideal for applications requiring reliable operation and compliance with stringent safety standards. Its faston input and output terminations simplify installation, making it a practical choice for various systems. The filter is also compliant with essential environmental directives, underscoring its commitment to sustainability while providing outstanding reliability in performance. The range of operational features allows it to be integrated seamlessly into existing setups, delivering peace of mind in filtering high voltage and current applications.
Controls EMI effectively for improved device performance
Sustainably designed, adhering to stringent compliance directives
Optimized for a wide operating temperature range for versatility
Panel mount feature enhances installation options and stability
Faston connections allow for quick and easy integration
Leakage current specification ensures safety in high voltage environments
Compact design facilitates installation in space-constrained applications
