Schurter C14 Panel Mount IEC Connector Male, 1.0A, 125.0 V, 250.0 V
Available to back order for despatch when stock is available
Added
- RS Stock No.:
- 870-3221
- Mfr. Part No.:
- DC22.1223.111
- Brand:
- Schurter
- COO (Country of Origin):
- SK
Units | Per unit | Per Pack* |
20 + | £28.804 | £576.08 |
*price indicative |
DC22 Series
Attribute | Value |
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 1.0A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 125.0 V, 250.0 V |