- RS Stock No.:
- 870-1565
- Mfr. Part No.:
- 6431.0053.15
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1565
- Mfr. Part No.:
- 6431.0053.15
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Felcom 64 Series
Professional range of Schurter power entry modules from the Felcom 64 series. The modules are designed to be used on appliances with protection class I.
Modular component selection
Termination Method – Quick connect terminals
Thermoplastic
Fully insulated from the rear
Black
Termination Method – Quick connect terminals
Thermoplastic
Fully insulated from the rear
Black
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 (Inlet), F (Outlet) |
Mounting Type | Snap-In |
Gender | Female, Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 125 V, 250 V |
- RS Stock No.:
- 870-1565
- Mfr. Part No.:
- 6431.0053.15
- Brand:
- Schurter