- RS Stock No.:
- 870-1335
- Mfr. Part No.:
- 6160.0026
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1335
- Mfr. Part No.:
- 6160.0026
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
2572 Series Power Entry Modules
Professional range of Schurter power entry modules from the 2572 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Body Orientation - Straight
IEC Connector Type - C8
Termination Method - Quick Connect, Solder
IEC Connector Type - C8
Termination Method - Quick Connect, Solder
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C8 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 2.5A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |