- RS Stock No.:
- 869-3060
- Mfr. Part No.:
- 4793.7200
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 869-3060
- Mfr. Part No.:
- 4793.7200
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
4793 Series
Professional range of Schurter power entry modules from the 4793 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder
IEC Connection Type - C20
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C20 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 16 A, 20A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |