Schurter C14 Panel Mount IEC Connector Male, 10.0A, 250.0 V, Fuse Size 5 x 20mm
Available to back order for despatch when stock is available
Added
- RS Stock No.:
- 867-7140
- Mfr. Part No.:
- 4304.6029
- Brand:
- Schurter
- COO (Country of Origin):
- DE
Units | Per unit | Per Pack* |
50 + | £4.439 | £221.95 |
*price indicative |
1064 Series Power Entry Modules
Attribute | Value |
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10.0A |
Body Orientation | Straight |
Termination Method | Quick Connect, Solder |
Switch Type | 1 Pole, 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250.0 V |
Fuse Size | 5 x 20mm |