- RS Stock No.:
- 867-6816
- Mfr. Part No.:
- 4303.1184
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 867-6816
- Mfr. Part No.:
- 4303.1184
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
KEC Series Power Entry Modules
The Schurter KEC series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options. The KEC connectors are equipped with a 'V-Lock' notch intended for use with the latching cordset. This cord latching system prevents against accidental removal of the cordset.
Features:
Screw-on Version From Front or Rear Side
Snap-in Version From Front Side
Quick connect terminals 4.8 x 0.8 mm
Available With or Without Internal Connections
The Fuse Drawer "Fingergrip" Can be Removed by Hand
Screw-on Version From Front or Rear Side
Snap-in Version From Front Side
Quick connect terminals 4.8 x 0.8 mm
Available With or Without Internal Connections
The Fuse Drawer "Fingergrip" Can be Removed by Hand
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20 mm, 6.3 x 32mm |