- RS Stock No.:
- 174-5367
- Mfr. Part No.:
- 3-100-404
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 174-5367
- Mfr. Part No.:
- 3-100-404
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
Appliance Outlet F, Integrated Light Pipes, PCB terminals, Color Coding
Panel Mount: Snap-in version from front side
Connector, Pin temperature 70 °C
Pre-assembled light pipes
For PCB mounting
Integrated Light Pipes for status indication
Optional with one, two or without light pipes
Ideal appliance outlet for smart PDUs
Cord retention for V-Lock cordsets and other side latch mechansim
Other panel thickness
Other lenghts on terminals and light pipes
Quick connect or solder terminals (incl. different terminals on L, N, PE)
Connector, Pin temperature 70 °C
Pre-assembled light pipes
For PCB mounting
Integrated Light Pipes for status indication
Optional with one, two or without light pipes
Ideal appliance outlet for smart PDUs
Cord retention for V-Lock cordsets and other side latch mechansim
Other panel thickness
Other lenghts on terminals and light pipes
Quick connect or solder terminals (incl. different terminals on L, N, PE)
Specifications
Attribute | Value |
---|---|
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | PCB |
Voltage Rating | 250 V |