- RS Stock No.:
- 208-875
- Mfr. Part No.:
- DD21.0123.1111
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 208-875
- Mfr. Part No.:
- DD21.0123.1111
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
DD21 Device Plug Combination Element with Fuse for Printed Circuit Board
Approvals
ENEC, UL
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Through Hole |
Gender | Male |
Current Rating | 10A |
Body Orientation | Right Angle |
Termination Method | Solder |
Voltage Rating | 250 V |
- RS Stock No.:
- 208-875
- Mfr. Part No.:
- DD21.0123.1111
- Brand:
- Schurter