- RS Stock No.:
- 827-7236
- Mfr. Part No.:
- 8237-8000
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 827-7236
- Mfr. Part No.:
- 8237-8000
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Class II D Metal Shell Connectors
From 3M, these metal shell d-sub conenctors are ideal where heavy duty conenctions are required in challenging environments.
Features and Benefits
Cable mounting D connectors designed for Class II performance
Tin plated with dimples for excellent grounding
Robust metal shell
Tin plated with dimples for excellent grounding
Robust metal shell
For Use With:
For tooling see stock nos. 120-6962 and 192-7748
These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485 (example, 9 pole)
Strain Relief has to be ordered separately see
121-2816 is a strain relief for 9 way d-sub connectors
121-2822 is a strain relief for 15 way d-sub connectors
121-2838 is a strain relief for 25 way d-sub connectors
121-2844 is a strain relief for 37 way d-sub connectors
121-2850 is a strain relief for 50 way d-sub connectors
121-2816 is a strain relief for 9 way d-sub connectors
121-2822 is a strain relief for 15 way d-sub connectors
121-2838 is a strain relief for 25 way d-sub connectors
121-2844 is a strain relief for 37 way d-sub connectors
121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
XXXX-XXX0 part numbers have a Ø3.05 mm flange hole
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
XXXX-XXX5 part numbers have a #4-40 UNC threaded flange.
XXXX-XXX9 part numbers have a rivet crimp flange
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Termination Method | IDC |
Current Rating | 1.0A |
Housing Material | PBT |
Length | 69.4mm |
Width | 16.5mm |
Depth | 12.4mm |
Series | 8200 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Dimensions | 69.4 x 16.5 x 12.4mm |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +105°C |