JAE D-Sub Series IDC D-sub Connector

  • RS Stock No. 175-6453
  • Mfr. Part No. DESP-SR
  • Brand JAE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Compact, rectangular connector
Supports various connections
D sub series includes crimping, IDC, connection with solder and types for board insertion that are compatible with each other in mating, enabling various connections when combined.
Anti-reverse insertion structure
Solid steel shell and trapezoidal polar connection entirely prevent reverse insertion.
5 types of shell sizes
Compact rectangular connector with 5 standard shell sizes: 9, 15, 25, 37 and 50.
Combination of pin type and socket type
Various accessories
Various accessories including cable clamp and stationary parts for mating can be shared for use.

Specifications
Attribute Value
Series D-Sub
Minimum Operating Temperature -55°C
Maximum Operating Temperature +105°C
Available to back order for despatch 19/05/2020, delivery within 5 working days
Price Each
£ 1.15
(exc. VAT)
£ 1.38
(inc. VAT)
Units
Per unit
1 - 24
£1.15
25 - 49
£0.99
50 - 99
£0.88
100 - 249
£0.78
250 +
£0.71
Not available for guaranteed pre 9am/10am delivery
Related Products
These connectors provide fast reliable mass termination to ...
Description:
These connectors provide fast reliable mass termination to Speedbloc® ribbon cable without the need to separate individual wires before assembly. No cable stripping, soldering or expensive tooling is required Fully compatible with conventional D connectors and accepts all standard locking systems Low profile, robust cadmium plated steel shells with black ...
Cable mounting D connectors designed for Class II ...
Description:
Cable mounting D connectors designed for Class II performance Tin plated with dimples for good grounding For tooling see stock nos. 120-6962 and 192-7748These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485Strain Relief has to be ordered separately see stock number 121-2822.
Cable mounting D connectors designed for Class II ...
Description:
Cable mounting D connectors designed for Class II performance Tin plated with dimples for good grounding For tooling see stock nos. 120-6962 and 192-7748These connectors are particularly suitable for use with the 3M colour-coded ribbon cable stock no. 120-8485Strain Relief has to be ordered separately see stock number 121-2822.
From ERNI, this TMC series of sub-miniature d-built ...
Description:
From ERNI, this TMC series of sub-miniature d-built connectors are designed for use with ribbon cables. With 9, 15, 25, 37 pin connectors available, the series also offers appropriate strain relief and connector screws for reliable interfacing. The trapezoidal design of these connectors assures protection from twisting and human contact. ...