TE Connectivity, AMPLIMITE HDF-20 2.76mm Pitch 15 Way IDC D-Sub Ribbon Cable Connector, Plug, Steel Shell

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258

Note

Stock number 798-1515 (9 way socket connector) has #4-40 locking fasteners colour-coded Blue.

D Type & Accessories - TE Connectivity

Specifications
Attribute Value
Number of Contacts 15
Gender Male
Body Orientation Right Angle
Pitch 2.76mm
Current Rating 1.25A
Housing Material Steel
Voltage Rating 30 V ac
Length 39.14mm
Width 18.56mm
Depth 12.59mm
Dimensions 39.14 x 18.56 x 12.59mm
Minimum Operating Temperature -55°C
Series AMPLIMITE HDF-20
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Maximum Operating Temperature +105°C
Discontinued product