TE Connectivity Amplimite HDE-20 Series 2.768mm Pitch 15 Way IDC Mini D-sub Connector, Plug, Thermoplastic Shell

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

AMPLIMITE HDE-20 Series, IDC, All-Plastic, Cable Mount D-Sub Connectors

AMPLIMITE HDE-20 All-Plastic IDC d-sub cable mount plug and receptacle connectors for discrete wire and jacketed cable. These HDE-20 IDC d-sub cable mount IDC connectors have a 94V-0 rated black thermoplastic housing and are pre-loaded with duplex plated phosphor bronze IDC contacts with gold on the mating end and tin on the crimping end. (stock numbers 718-4751, 782-9568, 822-5033 and 822-5036 have 0.00076 μm gold plating. Stock numbers 718-4776 and 822-5024 have gold flash). The contacts for these HDE-20 IDC all-plastic d-sub connectors accept a wire size of 26-22 AWG. The maximum wire insulation thickness that these contacts accept is 0.38mm, and the maximum wire insulation diameter is 1.52mm. The HDE-20 series of IDC d-sub cable connectors will mate with the HDP and HD-20 board mount range of d-sub connectors.
For suitable cable clamps or backshells please see stock numbers 680-9301, 680-9305, 719-9747 and 717-4631 typically.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 680-9358 and 680-9333 typically.
For locking post assembly see stock number 450-9365
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specifications
Attribute Value
Gender Male
Number of Contacts 15
Body Orientation Straight
Pitch 2.768mm
Contact Material Phosphor Bronze
Contact Plating Gold
Housing Material Thermoplastic
Voltage Rating 250 V
Dimensions 1.541 x 0.86 x 0.509in
Series Amplimite HDE-20
Contact Size 20
Depth 0.509in
Length 1.541in
Width 0.86in
Discontinued product