- RS Stock No.:
- 827-1673
- Mfr. Part No.:
- CHG-1002-001010-KCP
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 827-1673
- Mfr. Part No.:
- CHG-1002-001010-KCP
- Brand:
- 3M
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Military/DIN 41612 Compatible Wiremount Sockets
These 3M Polarized Wiremount Sockets accept notched flat cable with 0.01 inch pitch or discrete wire. The design of these Polarized Wiremount Sockets uses twin slot IDC to give four points of contact to the wire. Twin slots and Centre Bump provide the Polarization for these Wiremount Sockets.
Note
Mates to 3M long ejector latched headers and plugs.
DIN 41612
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | CHG |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 500 V ac |
Housing Material | Glass-Filled PET |
Contact Material | Brass |