- RS Stock No.:
- 715-8608
- Mfr. Part No.:
- 1642182
- Brand:
- Phoenix Contact
5 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£12.84
(exc. VAT)
£15.41
(inc. VAT)
Units | Per unit |
1 - 4 | £12.84 |
5 - 9 | £12.25 |
10 - 49 | £11.65 |
50 - 99 | £11.06 |
100 + | £10.43 |
- RS Stock No.:
- 715-8608
- Mfr. Part No.:
- 1642182
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
Q 1.5/4IDC/24-24KU-KU BK PE
The Phoenix Contact conductor connector is from the QUICKON range designed to create a fast connection saving up to 80% of your time for on-site connections. With touch protected IDC technology the connector gives you safer connection of round cables.
Q 1 Q 1.5/4IDC/24-24KU-KU BK PE is a black, 4 contact connector with a 15 A current rating.
Q 1 Q 1.5/4IDC/24-24KU-KU BK PE is a black, 4 contact connector with a 15 A current rating.
Features and Benefits
Quick and easy to assemble
No special tools required
No need to strip cable wires before use
Can be used more than once
Up to IP67 protection
IK06 gives protection against a 0.25 kg object being dropped on to the connector from a height of 280mm
Fast connection automatically creates the contact and strain relief when tightened
External cable diameter of 6mm to 12mm
3+PE positions
No special tools required
No need to strip cable wires before use
Can be used more than once
Up to IP67 protection
IK06 gives protection against a 0.25 kg object being dropped on to the connector from a height of 280mm
Fast connection automatically creates the contact and strain relief when tightened
External cable diameter of 6mm to 12mm
3+PE positions
Note
If you are reconnecting the conductor, it must be cut off above the last contact point.
Caution
QUICKON components may only be operated when under no load.
Phoenix QUICKON Series
QUICKON creates a fast connection with touch protected IDC technology. Designed for connecting round cables efficiently as they will disconnect again and they can be used more than once. The QUICKON connection method is suitable for Industrial applications where a permanent/pluggable connection may be needed. The fast connection automatically creates the contact and strain relief when tightened.
No need to strip the cable wires
Assembly without special tools
Rugged housing with up to IP68 protection
Assembly without special tools
Rugged housing with up to IP68 protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | IDT |
IP Rating | IP65, IP67 |
Current Rating | 15.0A |
Body Orientation | Straight |
Series | Q 1.5 |
Voltage Rating | 630.0 V |
Housing Material | Polymer |
Contact Plating | Tin |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 715-8608
- Mfr. Part No.:
- 1642182
- Brand:
- Phoenix Contact
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m