Molex 26-Way IDC Connector Socket for Cable Mount, 2-Row

  • RS Stock No. 670-6173
  • Mfr. Part No. 90327-3326
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

IDT Housings

Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Specifications
Attribute Value
Number of Contacts 26
Number of Rows 2
Gender Female
Pitch 1.27mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Current Rating 1.2A
Contact Plating Gold over Nickel
Series Picoflex
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 250 V ac
Housing Material PET
Contact Material Phosphor Bronze
100 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 1.96
(exc. VAT)
£ 2.35
(inc. VAT)
Units
Per unit
Per Pack*
5 - 120
£1.96
£9.80
125 - 370
£1.568
£7.84
375 - 995
£1.392
£6.96
1000 - 1995
£1.322
£6.61
2000 +
£1.256
£6.28
*price indicative
Packaging Options:
Related Products
79 series 2.54 x 2.54mm cable mount IDC ...
Description:
79 series 2.54 x 2.54mm cable mount IDC sockets that accept both 1.27mm pitch flat cable and 26 and 28 AWG solid and stranded discrete wire. These 79 series 2.54mm IDC wiremount sockets have a standard profile with centre bump and military polarization. A plastic strain relief is available separately, ...
T812 series IDC ribbon cable socket connectors with ...
Description:
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.Part numbers T812-1-XX-XX-00-CEU ...
The Molex 90584 series vertical IDT Picoflex ribbon ...
Description:
The Molex 90584 series vertical IDT Picoflex ribbon cable connector is female through-hole mount with 1.27mm pitch, Picoflex PF-50 IDT receptacle. This connector has SL 2 rows 6 way, version G receptacle. The housing of this connector is made from polyester and the contact material is phosphor bronze with tin ...
TE’s Novo series IDC ribbon cable connectors are ...
Description:
TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres ...