- RS Stock No.:
- 186-4904
- Mfr. Part No.:
- 1393564-6
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
£0.343
(exc. VAT)
£0.412
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.343 | £3.43 |
100 - 490 | £0.285 | £2.85 |
500 - 990 | £0.247 | £2.47 |
1000 + | £0.23 | £2.30 |
*price indicative |
- RS Stock No.:
- 186-4904
- Mfr. Part No.:
- 1393564-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The TE Connectivity mounting fixture for IDC connector.
Size: A4
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Fixture |
Series Number | 1393564 |
Series | AMP-LATCH |
Related links
- TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 8-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable...
- TE Connectivity IDC Connector Socket
- TE Connectivity for use with AMPLATCH Series
- TE Connectivity
- TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity Rectangular Connector Locking for use with...