- RS Stock No.:
- 179-0497
- Mfr. Part No.:
- 90816-0220
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 179-0497
- Mfr. Part No.:
- 90816-0220
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Picoflex Surface Mount Latched Vertical Header with PCB Pegs, 20 Circuits, Tin (Sn) Plating, Black
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 1 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Surface Mount |
Body Orientation | Vertical |
Termination Method | IDC |
Current Rating | 1.2A |
Contact Plating | Nickel, Tin |
Series | Picoflex |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V ac |
Housing Material | Nylon |
Contact Material | Brass |