Molex 10-Way IDC Connector Plug for Surface Mount, 1-Row

  • RS Stock No. 167-1812
  • Mfr. Part No. 90814-3810
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

1.27 mm Pitch Picoflex Headers

A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Specifications
Attribute Value
Number of Contacts 10
Number of Rows 1
Gender Male
Pitch 1.27mm
Mounting Type Surface Mount
Body Orientation Straight
Termination Method IDC
Current Rating 1.2A
Contact Plating Gold over Nickel
Series Picoflex
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 250 V ac, 250 V dc
Housing Material Nylon
Contact Material Brass
Available to back order for despatch 19/05/2020
Price Each (In a Tube of 4608)
£ 0.322
(exc. VAT)
£ 0.386
(inc. VAT)
Units
Per unit
Per Tube*
4608 +
£0.322
£1,483.776
*price indicative
Related Products
EB4-B Series 4 mm press in sockets with ...
Description:
EB4-B Series 4 mm press in sockets with rigid insulation for inserting into predrilled panels. The sockets are made from nickel plated punched and rolled brass sheet and are terminated with a 4.8 x 0.8 mm tab terminal. The tab terminal can be bent once to 90°. The insulation sleeves ...
SEB2-F2,8 series 2 mm press-in sockets with a ...
Description:
SEB2-F2,8 series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 2.8 x 0.8 mm tab terminal and are designed to mate with spring loaded 2 mm ...
SLB2-F2,8 series 2 mm panel sockets with a ...
Description:
SLB2-F2,8 series 2 mm panel sockets with a rigid insulation sleeve for surface or flush mounting into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 2.8 x 0.8 mm tab terminal and are designed to mate with spring ...
Compatible with shrouded plugs and leads Supplied with ...
Description:
Compatible with shrouded plugs and leads Supplied with panel locking rings Termination style: 0.187 in (4.8mm x 0.8mm) flat blade24A Current rating Panel cut out M12 x 0.75mm.