- RS Stock No.:
- 164-9470
- Mfr. Part No.:
- 9-215570-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-9470
- Mfr. Part No.:
- 9-215570-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity Micro-MaTch Paddle Board Connectors
Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.
Features and Benefits
Compact, space saving design
Allows direct connection of cable to PCB
Fully tin plated IDC contacts
Fretting corrosion resistant
Gas tight connection
Kinked legs for secure retention
Board stand offs
Allows direct connection of cable to PCB
Fully tin plated IDC contacts
Fretting corrosion resistant
Gas tight connection
Kinked legs for secure retention
Board stand offs
Applications
These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Cable Mount |
Body Orientation | Vertical |
Termination Method | IDC |
Current Rating | 1.5A |
Contact Plating | Tin over Nickel |
Series | Micro-MaTch |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Contact Material | Phosphor Bronze |
Housing Material | PET |