- RS Stock No.:
- 113-5945
- Mfr. Part No.:
- A-57/50 FFR-N
- Brand:
- ASSMANN WSW
Discontinued product
- RS Stock No.:
- 113-5945
- Mfr. Part No.:
- A-57/50 FFR-N
- Brand:
- ASSMANN WSW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Centronics IDC Sockets
Assmann
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.16mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Current Rating | 1A |
Contact Plating | Gold, Nickel, Tin |
Series | A-57 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V ac |
Housing Material | PBT |
Contact Material | Brass |