TE Connectivity LGA Prototyping Socket

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity’s (TE) new LGA 3647 socket solution meets the next-generation designs of Intel’s new CPU processors for higher performance and better system scaling. As one of a limited number of suppliers of this technology, TE is your dependable socket partner to support current and future Intel CPU processor designs.

Two-piece design for increased reliability: First LGA socket to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
APPLICATIONS
Servers
Data Centers
High Performance Computing (HPC)

Specifications
Attribute Value
Package Type LGA
IC Socket Type Prototyping Socket
Housing Material Stainless Steel
Available to back order for despatch 01/12/2020
Price Each (In a Tray of 84)
£ 19.939
(exc. VAT)
£ 23.927
(inc. VAT)
Units
Per unit
Per Tray*
84 +
£19.939
£1,674.876
*price indicative
Related Products
TE Connectivity’s (TE) main memory connectors are made ...
Description:
TE Connectivity’s (TE) main memory connectors are made to JEDEC industry standards for dual in-line memory modules (DIMM) and small outline DIMM (SO DIMM) as well as custom memory modules for server, workstation, desktop, notebook, storage and communication applications. Our memory socket portfolio covers the DDR2, DDR3, and DDR4 generations ...
144 way SO DIMM sockets for SDRAM & ...
Description:
144 way SO DIMM sockets for SDRAM & SGRAM DIMM modules with cam-in module loading for easy insertion and a contact performance in excess of 100MHz. These SO DIMM sockets also feature and increased lead-in geometry that reduces insertion force and module stabilization features.
These products are designed to mount the socket ...
Description:
These products are designed to mount the socket to the printed circuit board and protect the socket from damage. Accessories for IC and component sockets include heat sinks, internal circuit adaptors, covers, and hardware and are used with DIP, LGA, and PGA processor sockets in servers, higher performance computing, and ...
TE Connectivity’s (TE) new LGA 3647 socket solution ...
Description:
TE Connectivity’s (TE) new LGA 3647 socket solution meets the next-generation designs of Intel’s new CPU processors for higher performance and better system scaling. Two-piece design for increased reliability: First LGA socket to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability Dependable partner: ...