Sunhayato Straight Through Hole Mount IC Socket Adapter, 24 Pin Female SOP to 24 Pin Female DIP

  • RS Stock No. 401-7816
  • Mfr. Part No. 24P-SOD-127-300
  • Brand Sunhayato
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

DIP socket converter adaptor from SOP

Converts SOP IC to DIP IC
Enables SOP IC to be mounted on board manufactured for use with DIP IC
Suitable for use with reflow oven, soldering machine

Specifications
Attribute Value
End 1 24 Pin Female SOP
End 2 24 Pin Female DIP
End 1 Number of Contacts 24
End 2 Number of Contacts 24
End 1 Type SOP
End 2 Type DIP
End 1 Gender Female
End 2 Gender Female
Mounting Type Through Hole
Body Orientation Straight
Contact Plating Gold
Current Rating 2A
Housing Material FR4
Available to back order for despatch when stock is available
Price Each
£ 17.43
(exc. VAT)
£ 20.92
(inc. VAT)
Units
Per unit
1 - 24
£17.43
25 +
£17.01
Related Products
Adaptics’ that will convert the Small Outline ICs ...
Description:
Adaptics’ that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format. PCB: Epoxy Fibreglass FR4.
'Adaptics' that convert dual in line packages from ...
Description:
'Adaptics' that convert dual in line packages from one pitch to another pitch. PCB: Epoxy Fibreglass FR4.
These products are designed to mount the socket ...
Description:
These products are designed to mount the socket to the printed circuit board and protect the socket from damage. Accessories for IC and component sockets include heat sinks, internal circuit adaptors, covers, and hardware and are used with DIP, LGA, and PGA processor sockets in servers, higher performance computing, and ...
A range of universal adaptors from Seeit designed ...
Description:
A range of universal adaptors from Seeit designed to convert to DIP packages. ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)ADA-SO28-300: SOP18/28 to DIP28 (509-6292)ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)ADA-PLCC32: PLCC32 to DIP32 (919-5539)ADA-TQFP32: TQFP32 to DIP32 (919-5532)ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)ADA-TSOP32-20: TSOP32 to ...