• RS Stock No. 158-2799
  • Brand Winslow
  • Mfr. Part No. WA08080DQAETRC
Winslow
Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 80 Pin Female QFP to 80 Pin Male PGA
Image representative of range
Product Details

QFP to PGA One Piece Sockets

Standard 'Adaptics' stu suit a broad range of QFPs for both development and production requirements. A low cost solution which converts a QFP IC to the data sheet PGA footprint.

PCB: Epoxy Fibreglass FR4
Pins: Brass
Plating: Tin over Nickel

//media.rs-online.com/t_line/L158279-01.gif
//media.rs-online.com/t_line/L158279-02.gif

IC Sockets-Package Adaptics

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Pitch0.5 mm, 2.54 mm
End 180 Pin Female QFP
End 280 Pin Male PGA
End 1 Number of Contacts80
End 2 Number of Contacts80
End 1 TypeQFP
End 2 TypePGA
End 1 GenderFemale
End 2 GenderMale
Mounting TypeThrough Hole
Body OrientationStraight
Contact MaterialBrass
Contact PlatingTin over Nickel
Housing MaterialFR4
Select all
Customer reviews

Add a review - Log In

4 In stock for FREE next working day delivery
£30.40
Price Each
1 - 24
£30.40
25 - 74
£27.35
75 - 199
£24.31
200 - 399
£21.27
400 +
£19.76
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 158-2799
    Description Winslow Straight Through Hole Mount 0.5 mm, 2.54 mm Pitch IC Socket Adapter, 80 Pin Female QFP to 80 Pin Male PGA
    Manufacturer/Brand: Winslow
    Mfr. Part No. WA08080DQAETRC
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 25, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Related Products
Plug body: Glass Filled Polyester Temperature rating: +105°C. ...
Description:
Plug body: Glass Filled Polyester Temperature rating: +105°C. DIP to PLCC 'Adaptics' which emulates PLCC devices with standard dual in line packages. Also, can be used to convert PLCC to dual in line package in times of product shortage or ...
PCB: Epoxy Fibreglass FR4. Adaptics’ that will convert ...
Description:
PCB: Epoxy Fibreglass FR4. Adaptics’ that will convert the Small Outline ICs (SOIC) to a dual in line (DIP) package format.
’Adaptics’ of the same specification as the dual ...
Description:
’Adaptics’ of the same specification as the dual in line package to PLCC versions, which enable PLCCs to be converted to Dual in line package format of 0.1in. pitch and 0.6in. row spacing. Development costs may be reduced by avoiding ...
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201