Maxim DS2482S-100+, I2C Translator, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

I²C to 1-Wire Bridge

I²C Host Interface, Supports 100kHz and 400kHz I²C Communication Speeds
1-Wire Master I/O with Selectable Active or Passive 1-Wire Pullup
Provides Reset/Presence, 8-Bit, Single-Bit, and Three-Bit 1-Wire I/O Sequences
Eight Channels of Independently Operated 1-Wire I/O
Standard and Overdrive 1-Wire Communication Speeds
Slew Controlled 1-Wire Edges
Supports Low-Impedance 1-Wire Strong Pullup for EEPROMs, Temp Sensors, or Other 1-Wire Slaves That Have Momentary High Current Modes
A number of Address Inputs for I²C Address Assignment
Wide Operating Range: 2.9 to 5.5V, -40 to +85°C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

1-wire Serial Bus

Specifications
Attribute Value
Bus Compatibility I2C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Bi-Directional Yes
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.9 V
Minimum Operating Temperature -40 °C
Available to back order for despatch 10/07/2020
Price Each (In a Tube of 100)
£ 0.847
(exc. VAT)
£ 1.016
(inc. VAT)
Units
Per unit
Per Tube*
100 - 400
£0.847
£84.70
500 - 900
£0.807
£80.70
1000 - 1900
£0.729
£72.90
2000 +
£0.711
£71.10
*price indicative
Related Products
The 74VHC125FT,74VHC126FT are high speed CMOS QUAD BUS ...
Description:
The 74VHC125FT,74VHC126FT are high speed CMOS QUAD BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Shottky TTL while maintaining the CMOS low power dissipation. The 74VHC125FT requires the 3-state control input G to be set high to place the output ...
The 74VHC540FT/74VHC541FT are advanced high speed CMOS OCTAL ...
Description:
The 74VHC540FT/74VHC541FT are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The 74VHC540FT is an inverting type, and the 74VHC541FT is a non-inverting type. When either ...
The 74VHC138FT is an advanced high speed CMOS ...
Description:
The 74VHC138FT is an advanced high speed CMOS 3-to-8 DECODER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. When the device is enabled, 3 Binary Select inputs (A, B and C) determine which ...
The 74VHC04FT is an advanced high speed CMOS ...
Description:
The 74VHC04FT is an advanced high speed CMOS INVERTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity ...