Sferaco Brass Hydraulic Quick Connect Coupling Male 1 in

Subtotal (1 unit)*

£4.73

(exc. VAT)

£5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.73

*price indicative

RS Stock No.:
639-516
Mfr. Part No.:
2287006
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1 in

Material

Brass

Series

2287

Minimum Operating Temperature

-5°C

Thread Standard

ISO 228-1

Thread Gender

Male

Standards/Approvals

ISO 228-1 ISO 9001:2015 Directive 2014/68/EU:Products excluded from Directive (Article 4,3) NF E 29-573

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sferaco Brass express couplings are designed for water and compressed air with female male BSP and hose coupling connections. They operate within a temperature range of -5°C to +60°C and can withstand up to +100°C when equipped with a neoprene gasket. These couplings are manufactured under ISO 9001 2015 certification and are excluded from directive 2014/68/EU as per article 4 section 3. They are designed according to NF E 29-573, and the threaded BSP cylindrical ends are made according to ISO 228-1.

Brass couplings

NBR gasket

According to NF E 29-573 standard

Recently viewed