- RS Stock No.:
- 808-321
- Mfr. Part No.:
- HP110TP2-K
- Brand:
- Hi-Force
Discontinued product
- RS Stock No.:
- 808-321
- Mfr. Part No.:
- HP110TP2-K
- Brand:
- Hi-Force
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Hydraulic Hand Pump
Piston-type hand pumps offer completely self-contained units for instant operation. Each pump consists of a pre-filled oil reservoir, pump head with external load release valve, and an operating lever. The two-speed model HP227 (807-895) enables rapid cylinder rod advancement until load contact, and then slows as the lift begins. Each pump is compatible with our range of high-pressure cylinders, and can operate one or more cylinders dependant on pump usable oil capacity and cylinder oil capacity. Each pump is tested to 125% of its working pressure and is issued with a manufacturers test certificate and instruction leaflet. The outlet connection is 3/8in. NPTF.
Note
Seal kit is only for stock no 807-889, HP110 hand pump.
Warning
Safety Note – High-pressure hydraulic equipment can work at extremely high pressure, and careful attention should be paid to working pressures when choosing accessories.
Pumps
Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.