- RS Stock No.:
- 134-7004
- Mfr. Part No.:
- ZDV-A01-5-S0-D2
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 134-7004
- Mfr. Part No.:
- ZDV-A01-5-S0-D2
- Brand:
- Parker
Technical Reference
Legislation and Compliance
Product Details
CETOP 03 Relief Valves
CETOP 03 relief valves for protection against excess pressure for expensive pumps and hydraulic circuit components. Parker ZDV series valves are capable of handling flow rates of up to 80 L/min and a maximum pressure of 350 bar (part number dependant). CETOP 03 sandwich valves can be stacked with other flow control valves under directional control valves and subplate mounted.
Features and Benefits
High 80 L/min flow rate
Hexagon screw adjustment with lock nut
Manually actuated
Pilot operated
Pressure function in P, A, B or A + B
Sandwich plate mounting style
MTTF 150 years
Mounting interface DIN 2430 A6 / ISO 4401 / NFPA D03 compatible
Applications
Suitable for general and industrial hydraulic applications and machine tooling.
Pressure Relief Valves
CETOP mounting hydraulic pressure relief valves suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 10 to 800 mm²/second viscosity.
Specifications
Attribute | Value |
---|---|
Mounting Type | CETOP |
CETOP Mounting | CETOP 3 |
Manufacturer Series | ZDV |
Maximum Operating Pressure | 350bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Priced to Clear | Yes |
Pressure Relief Setting | 0 to 350bar |