Parker 24V dc Hydraulic Oil Cooler, 130L/min max, 14 bar max
- RS Stock No.:
- 836-652
- Mfr. Part No.:
- 5837007007
- Brand:
- Parker
Subtotal (1 unit)*
£775.11
(exc. VAT)
£930.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £775.11 |
*price indicative
- RS Stock No.:
- 836-652
- Mfr. Part No.:
- 5837007007
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Oil Cooler | |
| Maximum Flow Rate | 130L/min | |
| Voltage | 24V dc | |
| Width | 330mm | |
| Depth | 115mm | |
| Maximum Operating Pressure | 14 bar | |
| Weight | 9kg | |
| Thread Standard | G | |
| Thread Size | G1 | |
| Standards/Approvals | No | |
| Height | 345mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Oil Cooler | ||
Maximum Flow Rate 130L/min | ||
Voltage 24V dc | ||
Width 330mm | ||
Depth 115mm | ||
Maximum Operating Pressure 14 bar | ||
Weight 9kg | ||
Thread Standard G | ||
Thread Size G1 | ||
Standards/Approvals No | ||
Height 345mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker LDC Air oil cooler series provides an efficient cooling solution tailored for the mobile industry, with a range of capacities to meet specific application demands.
Offers a maximum cooling capacity of 30 kW at ETD 40°C, ensuring optimal performance
Designed with a quiet fan and motor for reduced noise levels during operation
Robust construction enhances longevity and minimises service and maintenance costs
Features a cooler Matrix that supports low pressure drop alongside high cooling efficiency
Related links
- Parker 24V Hydraulic Oil Cooler 14 bar max
- Parker 24V Hydraulic Oil Cooler 14 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- RS PRO 24V dc Hydraulic Oil Cooler 25 bar max
- RS PRO 12V dc Hydraulic Oil Cooler 25 bar max
- RS PRO 24V dc Hydraulic Oil Cooler 25 bar max
- Parker 400V ac Hydraulic Oil Cooler 10 bar max
