Parker 400V ac Hydraulic Oil Cooler, 40L/min max, 10 bar max
- RS Stock No.:
- 836-651
- Mfr. Part No.:
- 5849023001
- Brand:
- Parker
Subtotal (1 unit)*
£3,021.97
(exc. VAT)
£3,626.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,021.97 |
*price indicative
- RS Stock No.:
- 836-651
- Mfr. Part No.:
- 5849023001
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Maximum Flow Rate | 40L/min | |
| Product Type | Hydraulic Oil Cooler | |
| Voltage | 400V ac | |
| Width | 684mm | |
| Depth | 729mm | |
| Maximum Operating Pressure | 10 bar | |
| Weight | 53kg | |
| Thread Standard | G | |
| Thread Size | G1-1/2 | |
| Standards/Approvals | No | |
| Height | 610mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Maximum Flow Rate 40L/min | ||
Product Type Hydraulic Oil Cooler | ||
Voltage 400V ac | ||
Width 684mm | ||
Depth 729mm | ||
Maximum Operating Pressure 10 bar | ||
Weight 53kg | ||
Thread Standard G | ||
Thread Size G1-1/2 | ||
Standards/Approvals No | ||
Height 610mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker cooling system provides efficient oil cooling, designed specifically for industrial applications. With an integrated pump, it offers offline cooling capability, ensuring optimal temperatures for improved hydraulic system performance.
Robust construction suitable for various environments
Integrated circulation pump ensures consistent flow with minimal pressure pulsations
Quiet operation for reduced noise levels during use
Extended operating lifetime due to efficient design
Related links
- Parker 400V ac Hydraulic Oil Cooler 10 bar max
- Parker 400V Hydraulic Oil Cooler 10 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- Parker 400V Hydraulic Oil Cooler 21 bar max
- Parker 24V dc Hydraulic Oil Cooler 14 bar max
- Parker 24V Hydraulic Oil Cooler 14 bar max
- Parker 460V Hydraulic Oil Cooler 21 bar max
