Parker 24V Hydraulic Oil Cooler, 200L/min max, 14 bar max
- RS Stock No.:
- 836-650
- Mfr. Part No.:
- 5827023012
- Brand:
- Parker
Subtotal (1 unit)*
£1,581.29
(exc. VAT)
£1,897.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,581.29 |
*price indicative
- RS Stock No.:
- 836-650
- Mfr. Part No.:
- 5827023012
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Maximum Flow Rate | 200L/min | |
| Product Type | Hydraulic Oil Cooler | |
| Voltage | 24V | |
| Width | 615mm | |
| Depth | 125mm | |
| Maximum Operating Pressure | 14 bar | |
| Weight | 25kg | |
| Thread Standard | G | |
| Standards/Approvals | No | |
| Thread Size | G1 | |
| Height | 635mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Maximum Flow Rate 200L/min | ||
Product Type Hydraulic Oil Cooler | ||
Voltage 24V | ||
Width 615mm | ||
Depth 125mm | ||
Maximum Operating Pressure 14 bar | ||
Weight 25kg | ||
Thread Standard G | ||
Standards/Approvals No | ||
Thread Size G1 | ||
Height 635mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker LDC Air oil cooler series offers a reliable cooling solution specifically designed for the mobile industry, providing efficient operation across a range of capacities from 1 kW to 30 kW.
Optimised for mobile applications with short lead times
Equipped with a Smart DC Drive for smooth operation and lower power consumption
Constructed with a cooler Matrix that ensures high cooling capacity and low pressure drop
Designed for easy maintenance and adaptability in various setups
Related links
- Parker 24V Hydraulic Oil Cooler 14 bar max
- Parker 24V Hydraulic Oil Cooler 14 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- Parker 24V dc Hydraulic Oil Cooler 14 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- Parker 400V ac Hydraulic Oil Cooler 10 bar max
- Parker 400V Hydraulic Oil Cooler 10 bar max
- Parker 400V ac Hydraulic Oil Cooler 10 bar max
