Parker 400V ac Hydraulic Oil Cooler, 20L/min max, 10 bar max

Subtotal (1 unit)*

£2,284.07

(exc. VAT)

£2,740.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,284.07

*price indicative

RS Stock No.:
836-649
Mfr. Part No.:
5849011001
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Oil Cooler

Maximum Flow Rate

20L/min

Voltage

400V ac

Width

540mm

Depth

626mm

Maximum Operating Pressure

10 bar

Weight

34kg

Thread Standard

G

Standards/Approvals

No

Thread Size

G1-1/2

Height

470mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker cooling system is engineered to deliver efficient cooling for hydraulic applications, ensuring optimal performance in diverse industrial settings.

Robust design suitable for varied applications and environments

Integrated circulation pump ensures an even flow with minimal pressure fluctuations

Maximum cooling capacity reaches 45kW at ETD 40 °C

Easy installation and maintenance simplify retrofitting in existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy