Parker 400V Hydraulic Oil Cooler, 20L/min max, 10 bar max
- RS Stock No.:
- 836-647
- Mfr. Part No.:
- 5849007001
- Brand:
- Parker
Subtotal (1 unit)*
£2,038.09
(exc. VAT)
£2,445.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,038.09 |
*price indicative
- RS Stock No.:
- 836-647
- Mfr. Part No.:
- 5849007001
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Oil Cooler | |
| Maximum Flow Rate | 20L/min | |
| Voltage | 400V | |
| Width | 470mm | |
| Depth | 602mm | |
| Maximum Operating Pressure | 10 bar | |
| Weight | 30kg | |
| Thread Standard | G | |
| Thread Size | G1-1/2 | |
| Standards/Approvals | No | |
| Height | 395mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Oil Cooler | ||
Maximum Flow Rate 20L/min | ||
Voltage 400V | ||
Width 470mm | ||
Depth 602mm | ||
Maximum Operating Pressure 10 bar | ||
Weight 30kg | ||
Thread Standard G | ||
Thread Size G1-1/2 | ||
Standards/Approvals No | ||
Height 395mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker cooling system provides efficient oil cooling for industrial applications, ensuring optimal performance and long life for hydraulic systems in demanding environments.
Robust construction suitable for various environments
Integrated circulation pump delivers consistent flow
Maximum cooling capacity of 45 kW at ETD 40 °C
Efficient design reduces service and maintenance costs
Related links
- Parker 400V ac Hydraulic Oil Cooler 10 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- Parker 400V Hydraulic Oil Cooler 21 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- Parker 400V ac Hydraulic Oil Cooler 10 bar max
- Parker 24V dc Hydraulic Oil Cooler 14 bar max
- Parker 24V Hydraulic Oil Cooler 14 bar max
- Parker 24V Hydraulic Oil Cooler 14 bar max
