Parker 24V Hydraulic Oil Cooler, 150L/min max, 14 bar max
- RS Stock No.:
- 836-646
- Mfr. Part No.:
- 5827011025
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£926.61
(exc. VAT)
£1,111.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £926.61 |
*price indicative
- RS Stock No.:
- 836-646
- Mfr. Part No.:
- 5827011025
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Maximum Flow Rate | 150L/min | |
| Product Type | Hydraulic Oil Cooler | |
| Voltage | 24V | |
| Width | 400mm | |
| Depth | 125mm | |
| Maximum Operating Pressure | 14 bar | |
| Weight | 12kg | |
| Thread Standard | G | |
| Thread Size | G1 | |
| Standards/Approvals | No | |
| Height | 396mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Maximum Flow Rate 150L/min | ||
Product Type Hydraulic Oil Cooler | ||
Voltage 24V | ||
Width 400mm | ||
Depth 125mm | ||
Maximum Operating Pressure 14 bar | ||
Weight 12kg | ||
Thread Standard G | ||
Thread Size G1 | ||
Standards/Approvals No | ||
Height 396mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker LDC Air oil cooler delivers efficient cooling solutions for the mobile industry, optimised with a range of capacities from 1kW to 30kW, ensuring reliable performance under various conditions.
Quiet fan and motor enhance operational comfort
Robust design extends working life and reduces maintenance needs
Cooler Matrix optimises cooling capacity with minimal pressure drop
Easily retrofitted across numerous applications
Related links
- Parker 24V Hydraulic Oil Cooler 14 bar max
- Parker 24V dc Hydraulic Oil Cooler 14 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- Parker 400V Hydraulic Oil Cooler 14 bar max
- RS PRO 12V dc Hydraulic Oil Cooler 25 bar max
- RS PRO 24V dc Hydraulic Oil Cooler 25 bar max
- RS PRO 24V Hydraulic Oil Cooler 25 bar max
- Parker 400V ac Hydraulic Oil Cooler 10 bar max
