- RS Stock No.:
- 145-9843
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-9843
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Hydraulic Hose Assembly
The RS PRO hydraulic hose assembly comes with overall 71mm length. It has 415bar operating pressure. It is made from stainless steel. It is used for high pressure application.
Features and Benefits
Lightweight
More flexible
Outside diameter is 16mm
Overall length 40mm
Stronger
More flexible
Outside diameter is 16mm
Overall length 40mm
Stronger
Applications
Aerospace industry
Agriculture
Construction
Manufacturing industry
Mining
Agriculture
Construction
Manufacturing industry
Mining
Specifications
Attribute | Value |
---|---|
Connector A | M24 Female |
Overall Length | 71mm |
Inside Diameter | 1/2in |
Maximum Operating Pressure | 415bar |
Outside Diameter | 16mm |
Connector A - Thread Standard | Metric |
Connector B - Gender | Male |
Connector A - Gender | Female |
Connector A - Thread Size | M24 x 1.5 |