- RS Stock No.:
- 257-9176
- Mfr. Part No.:
- 72339407
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Transparent PVC Coated PA Reinforced Flexible Ducting, 12m, 107mm Bend Radius
£100.31
Each
RS Stock No.: 340-0166
- RS Stock No.:
- 257-9176
- Mfr. Part No.:
- 72339407
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
General Purpose Flexible Ducting
Two types: PVC laminated aluminium foil; PVC.
Both types have a covered, metal, corrosion-resistant spiral helix which allows the ducting to be compressed and provides good crush and kink resistance during handling and installation
Fire retardant to meet the requirements of BS476: parts 6, 7 and 20
Operating temperature range: -5°C to +90°C.
Fire retardant to meet the requirements of BS476: parts 6, 7 and 20
Operating temperature range: -5°C to +90°C.
Specifications
Attribute | Value |
---|---|
Material Type | PVC |
Diameter | 200mm |
Length | 10m |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -5°C |
Operating Temperature Range | -5 to +90 °C |