- RS Stock No.:
- 825-6734
- Mfr. Part No.:
- TPS2421-1DDA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-6734
- Mfr. Part No.:
- TPS2421-1DDA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Width | 4mm |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.55mm |
Length | 5mm |
Height | 1.55mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 825-6734
- Mfr. Part No.:
- TPS2421-1DDA
- Brand:
- Texas Instruments