Analog Devices LT1641-2IS8#PBF, 1-Channel, Hot Swap Controller, 9 80 V 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Hot Swap Controllers, Linear Technology

Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.

These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers

Monitor, Control and Protection, Linear Technology

Specifications
Attribute Value
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 9 80 V
Number of Channels 1
External Sense Resistor Yes
External FET N-Channel
PGOOD Output Logic Active High
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Maximum Operating Temperature +85 °C
Width 3.988mm
Minimum Operating Temperature -40 °C
Available to back order for despatch 05/02/2020
Price Each (In a Tube of 100)
£ 3.168
(exc. VAT)
£ 3.802
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
£3.168
£316.80
300 +
£3.089
£308.90
*price indicative
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and ...
Wide +9V to +72V Operation Requires No External ...
Description:
Wide +9V to +72V Operation Requires No External Sense Resistor Drives External p-Channel MOSFETLimits Inrush Current Circuit-Breaker Function Less than 2mA Quiescent Current ON/Active-Low OFF Input Permits Load Power-Supply Control and Sequencing Adjustable Undervoltage Lockout Power-Good Output with +72V Rating Latching or Automatic Retry Fault Management Thermal Shutdown Helps Protect ...
2-Event Classification Simplified Wall Adapter Interface100V Input Absolute ...
Description:
2-Event Classification Simplified Wall Adapter Interface100V Input Absolute Maximum Rating Inrush Current Limit of 180mA Maximum Current Limit During Normal Operation Between 720mA and 880m ACurrent Limit and Foldback Overtemperature Protection Thermally Enhanced, 3mm ´ 3mm, 10-Pin TDFN Applications IEEE 802.3af/at Powered Devices IP Phones, Wireless Access Nodes, IP Security ...