- RS Stock No.:
- 162-8785
- Mfr. Part No.:
- TPS25910RSAT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8785
- Mfr. Part No.:
- TPS25910RSAT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hot Swap Controller, Texas Instruments
Power Supply Protection, Monitoring and Hot Swap, Texas Instruments
Specifications
Attribute | Value |
---|---|
Width | 4.1mm |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 4.1 x 4.1 x 0.95mm |
Length | 4.1mm |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-8785
- Mfr. Part No.:
- TPS25910RSAT
- Brand:
- Texas Instruments