PREVOST Wall Mounted 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate
- RS Stock No.:
- 219-4437
- Mfr. Part No.:
- DRF 1012IS
- Brand:
- PREVOST
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£285.04
(exc. VAT)
£342.05
(inc. VAT)
Units | Per unit |
1 + | £285.04 |
- RS Stock No.:
- 219-4437
- Mfr. Part No.:
- DRF 1012IS
- Brand:
- PREVOST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost hose reels for compressed air has 10 ´ 14 mm hose diameter. It has 12 bar pressure. It has galvanised steel housing with UV resistant polyester-based electrostatic coating, treated steel spring.
Swivel Bracket: Yes
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 800L/min
Operating Temperature Range: -15°C → +65°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 800L/min
Operating Temperature Range: -15°C → +65°C
Specifications
Attribute | Value |
---|---|
Hose Length | 12m |
Hose Inner Diameter | 10mm |
Hose Outer Diameter | 14mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Outlet Connection | 3/8 in G Male |
Retraction Operation | Spring Return |
Coupling Type | ISI 06 |
Flow Rate | 800L/min |
- RS Stock No.:
- 219-4437
- Mfr. Part No.:
- DRF 1012IS
- Brand:
- PREVOST
Related links
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter,...
- PREVOST Wall Mounted 12m Air Hose Reel 12mm Outer Diameter,...
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter,...
- PREVOST Wall Mounted 20m Air Hose Reel 14mm Outer Diameter,...
- PREVOST Wall Mounted 15m Air Hose Reel 14mm Outer Diameter,...
- PREVOST Wall Mounted 15m Air Hose Reel 17mm Outer Diameter,...
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter,...
- PREVOST Wall Mounted 15m Air Hose Reel 12mm Outer Diameter,...