- RS Stock No.:
- 146-7728
- Brand:
- RS PRO
Available to back order for despatch 17/06/2024
Added
Price Each
£399.22
(exc. VAT)
£479.06
(inc. VAT)
Units | Per unit |
1 + | £399.22 |
- RS Stock No.:
- 146-7728
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Black water hose for use where a flexible, hard-wearing, weather and ozone-resistant hose is required. Peak temp. 160 C. Normally installed using hose clamps and possibly a flushing head.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 35mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Air, Water |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +140°C |
Colour | Black |
Length | 25m |
Bend Radius | 145mm |
Inner Material | EPDM |
Outer Material | EPDM |