MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt Drive, 20mm Band Width, 47 → 51mm ID
- RS Stock No.:
- 701-3854
- Mfr. Part No.:
- M0301913-5
- Brand:
- MIKALOR
76 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 2)
£4.16
(exc. VAT)
£4.99
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £4.16 | £8.32 |
10 - 18 | £3.955 | £7.91 |
20 - 58 | £3.75 | £7.50 |
60 + | £3.49 | £6.98 |
*price indicative |
- RS Stock No.:
- 701-3854
- Mfr. Part No.:
- M0301913-5
- Brand:
- MIKALOR
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Wide Band Bolt Clip
Band and arch manufactured from stainless steel and bolt from zinc plated steel
Dimensional/technical data for wide band clamps:
Specifications
Attribute | Value |
---|---|
Inside Diameter | 47 → 51mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 47mm |
Inside Diameter Maximum | 51mm |
Band Width | 20mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |