- RS Stock No.:
- 700-4359
- Mfr. Part No.:
- HTM300P
- Brand:
- HI-TORQUE
70 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£12.462
(exc. VAT)
£14.954
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £12.462 | £62.31 |
25 - 45 | £11.838 | £59.19 |
50 - 145 | £11.214 | £56.07 |
150 + | £10.468 | £52.34 |
*price indicative |
- RS Stock No.:
- 700-4359
- Mfr. Part No.:
- HTM300P
- Brand:
- HI-TORQUE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Hi-torque Hose Clip
Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 270 → 300mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 270mm |
Inside Diameter Maximum | 300mm |
Band Width | 16mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |
- RS Stock No.:
- 700-4359
- Mfr. Part No.:
- HTM300P
- Brand:
- HI-TORQUE
Related links
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 90 → 120mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 30 → 50mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 20 → 35mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 270 → 300mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 60 → 80mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 75 → 95mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 130 → 160mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 45 → 65mm ID