- RS Stock No.:
- 494-2093
- Mfr. Part No.:
- HTM27P
- Brand:
- HI-TORQUE
- RS Stock No.:
- 494-2093
- Mfr. Part No.:
- HTM27P
- Brand:
- HI-TORQUE
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hi-torque Hose Clip
Heavy-duty Hi-torque™ hose clips
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Made from A2 Stainless steel
Suitable for tough and wire-reinforced hoses
Higher sealing pressures due to the ability of being tightened to more than twice the torque of ordinary clips
8mm slotted hex securing screw
Recommended torque=15Nm
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20 → 27mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 20mm |
Inside Diameter Maximum | 27mm |
Band Width | 16mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |
Related links
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 270 → 300mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 90 → 120mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 230 → 260mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 30 → 50mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 25 → 40mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 60 → 80mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 20 → 30mm ID
- HI-TORQUE Stainless Steel Slotted Hex Worm Drive 130 → 160mm ID