- RS Stock No.:
- 288-2832
- Mfr. Part No.:
- 9932
- Brand:
- Unex
70 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£3.07
(exc. VAT)
£3.68
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £3.07 | £15.35 |
25 - 45 | £2.916 | £14.58 |
50 - 145 | £2.764 | £13.82 |
150 + | £2.576 | £12.88 |
*price indicative |
- RS Stock No.:
- 288-2832
- Mfr. Part No.:
- 9932
- Brand:
- Unex
Legislation and Compliance
Product Details
Unex™ Hose Clips
Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.
Features and Benefits
11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud
Specifications
Attribute | Value |
---|---|
Inside Diameter | 19.8 → 25mm |
Clip Type | Unex |
Material | Brass (Bolt), Stainless Steel |
Inside Diameter Minimum | 19.8mm |
Inside Diameter Maximum | 25mm |
Band Width | 11mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Thumb Hex |
Related links
- Unex Brass (Bolt) 11mm Band Width, 35.3 → 41mm ID
- Unex Brass (Bolt) 11mm Band Width, 17.3 → 22mm ID
- Unex Brass (Bolt) 11mm Band Width, 25 → 30mm ID
- Unex Brass (Bolt) 11mm Band Width, 14 → 19mm ID
- Unex Brass (Bolt) 11mm Band Width, 7.4 → 10mm ID
- Unex Brass (Bolt) 11mm Band Width, 21.8 → 27mm ID
- Unex Brass (Bolt) 11mm Band Width, 9.6 → 14mm ID
- Unex Brass (Bolt) 11mm Band Width, 30 → 35mm ID